onsemi FSB50825A, AC Induction Motor Driver IC, 250 V 3.6A 23-Pin, SMT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-9000
Mfr. Part No.:
FSB50825AS
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum IGBT Collector Current

3.6A

Maximum Collector Emitter Voltage

250 V

Mounting Type

Surface Mount

Package Type

SMT

Maximum Operating Supply Voltage

200 V

Pin Count

23

Typical Switching Frequency

15kHz

Maximum Isolation Rating

1500Vrms

Series

Motion SPM 5 Series

Width

12.2mm

Dimensions

29.2 x 12.2 x 3.3mm

Length

29.2mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Height

3.3mm