onsemi FSB50760SFS, AC Induction Motor Driver IC, 600 V 3.6A 23-Pin, SMT
- RS Stock No.:
- 862-8990
- Mfr. Part No.:
- FSB50760SFS
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 862-8990
- Mfr. Part No.:
- FSB50760SFS
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 3.6A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Maximum Operating Supply Voltage | 400 V | |
| Pin Count | 23 | |
| Typical Switching Frequency | 20kHz | |
| Maximum Isolation Rating | 1500Vrms | |
| Series | Motion SPM 5 SuperFET Series | |
| Length | 29.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 3.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 29.2 x 12.2 x 3.3mm | |
| Width | 12.2mm | |
| Select all | ||
|---|---|---|
| Brand ON Semiconductor | ||
| Motor Type AC Induction | ||
| Output Configuration 3 Phase | ||
| Maximum IGBT Collector Current 3.6A | ||
| Maximum Collector Emitter Voltage 600 V | ||
| Mounting Type Surface Mount | ||
| Package Type SMT | ||
| Maximum Operating Supply Voltage 400 V | ||
| Pin Count 23 | ||
| Typical Switching Frequency 20kHz | ||
| Maximum Isolation Rating 1500Vrms | ||
| Series Motion SPM 5 SuperFET Series | ||
| Length 29.2mm | ||
| Minimum Operating Temperature -40 °C | ||
| Height 3.3mm | ||
| Maximum Operating Temperature +150 °C | ||
| Dimensions 29.2 x 12.2 x 3.3mm | ||
| Width 12.2mm | ||
Motion SPM® 5 Series Motor Drivers, Fairchild Semiconductor
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
