onsemi FSB50250AT, AC Induction Motor Driver IC, 500 V 1.2A 23-Pin, PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-8940
Mfr. Part No.:
FSB50250AT
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum IGBT Collector Current

1.2A

Maximum Collector Emitter Voltage

500 V

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Supply Voltage

400 V

Pin Count

23

Typical Switching Frequency

15kHz

Maximum Isolation Rating

1500Vrms

Series

Motion SPM 5 Series

Length

29.2mm

Height

3.3mm

Minimum Operating Temperature

-40 °C

Width

12.2mm

Maximum Operating Temperature

+150 °C

Dimensions

29.2 x 12.2 x 3.3mm

COO (Country of Origin):
KR