onsemi LV11961HA, BLDC Motor Driver IC, 18 V 1A 14-Pin, HSSOP
- RS Stock No.:
- 842-7790
- Mfr. Part No.:
- LV11961HA-AH
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-7790
- Mfr. Part No.:
- LV11961HA-AH
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | BLDC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage | 18 V | |
| Mounting Type | Surface Mount | |
| Package Type | HSSOP | |
| Maximum Operating Supply Voltage | 16 V | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 3.6 V | |
| Width | 4.4mm | |
| Height | 1.3mm | |
| Dimensions | 6.95 x 4.4 x 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.95mm | |
| Maximum Operating Temperature | +95 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type BLDC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage 18 V | ||
Mounting Type Surface Mount | ||
Package Type HSSOP | ||
Maximum Operating Supply Voltage 16 V | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 3.6 V | ||
Width 4.4mm | ||
Height 1.3mm | ||
Dimensions 6.95 x 4.4 x 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Length 6.95mm | ||
Maximum Operating Temperature +95 °C | ||
