STMicroelectronics E-L6219, Stepper Motor Driver IC, 46 V 0.75A 24-Pin, PDIP
- RS Stock No.:
- 828-9945
- Mfr. Part No.:
- E-L6219
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 828-9945
- Mfr. Part No.:
- E-L6219
- Brand:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Motor Type | Stepper | |
Output Configuration | Dual Full Bridge | |
Maximum IGBT Collector Current | 0.75A | |
Maximum Collector Emitter Voltage | 46 V | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Maximum Operating Supply Voltage | 46 V | |
Pin Count | 24 | |
Minimum Operating Supply Voltage | 10 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -20 °C | |
Priced to Clear | Yes | |
Height | 3.3mm | |
Width | 6.86mm | |
Dimensions | 31.88 x 6.86 x 3.3mm | |
Length | 31.88mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Motor Type Stepper | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 0.75A | ||
Maximum Collector Emitter Voltage 46 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Supply Voltage 46 V | ||
Pin Count 24 | ||
Minimum Operating Supply Voltage 10 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -20 °C | ||
Priced to Clear Yes | ||
Height 3.3mm | ||
Width 6.86mm | ||
Dimensions 31.88 x 6.86 x 3.3mm | ||
Length 31.88mm | ||