Texas Instruments DRV8711DCP, Stepper Motor Controller, 52 V 0.2 A 38-Pin, HTSSOP
- RS Stock No.:
- 825-3145
- Mfr. Part No.:
- DRV8711DCP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-3145
- Mfr. Part No.:
- DRV8711DCP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Motor Controller | |
| Motor Type | Stepper | |
| Maximum IGBT Collector Current | 0.2A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 38 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 1.05mm | |
| Width | 4.50mm | |
| Length | 9.8mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Motor Controller | ||
Motor Type Stepper | ||
Maximum IGBT Collector Current 0.2A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 38 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 1.05mm | ||
Width 4.50mm | ||
Length 9.8mm | ||
