Texas Instruments DRV2605YZFT, Piezo Haptic Motor Driver IC, 5 V 9-Pin, DSBGA
- RS Stock No.:
- 813-6447
- Mfr. Part No.:
- DRV2605YZFT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-6447
- Mfr. Part No.:
- DRV2605YZFT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Piezo Haptic | |
| Output Configuration | Full Bridge | |
| Maximum Collector Emitter Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Pin Count | 9 | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Typical Switching Frequency | 21.5kHz | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.47mm | |
| Height | 0.275mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 1.47 x 1.47 x 0.275mm | |
| Length | 1.47mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Piezo Haptic | ||
Output Configuration Full Bridge | ||
Maximum Collector Emitter Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Maximum Operating Supply Voltage 5.5 V | ||
Pin Count 9 | ||
Minimum Operating Supply Voltage 2.5 V | ||
Typical Switching Frequency 21.5kHz | ||
Minimum Operating Temperature -40 °C | ||
Width 1.47mm | ||
Height 0.275mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 1.47 x 1.47 x 0.275mm | ||
Length 1.47mm | ||
