- RS Stock No.:
- 813-6441
- Mfr. Part No.:
- DRV2667RGPT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6441
- Mfr. Part No.:
- DRV2667RGPT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Piezo Haptic Drivers, Texas Instruments
Piezoelectric and Haptic Drivers
Specifications
Attribute | Value |
---|---|
Motor Type | Piezo Haptic |
Output Configuration | Full Bridge |
Maximum Collector Emitter Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 20 |
Minimum Operating Supply Voltage | 3 V |
Typical Switching Frequency | 400kHz |
Width | 4.15mm |
Dimensions | 4.15 x 4.15 x 0.95mm |
Height | 0.95mm |
Length | 4.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |