onsemi LV8405V-TLM-E, Stepper Motor Driver IC, 16 V 1.4A 16-Pin, SSOP
- RS Stock No.:
- 805-1453
- Mfr. Part No.:
- LV8405V-TLM-E
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-1453
- Mfr. Part No.:
- LV8405V-TLM-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Motor Type | Stepper | |
Output Configuration | Dual Full Bridge | |
Maximum IGBT Collector Current | 1.4A | |
Maximum Collector Emitter Voltage | 16 V | |
Mounting Type | Surface Mount | |
Package Type | SSOP | |
Maximum Operating Supply Voltage | 5.5 V | |
Pin Count | 16 | |
Minimum Operating Supply Voltage | 2.8 V | |
Typical Switching Frequency | 200kHz | |
Inverter Power Rating | 0.8W | |
Dimensions | 5.2 x 4.4 x 1.3mm | |
Width | 4.4mm | |
Height | 1.3mm | |
Length | 5.2mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -30 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Motor Type Stepper | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 1.4A | ||
Maximum Collector Emitter Voltage 16 V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Maximum Operating Supply Voltage 5.5 V | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2.8 V | ||
Typical Switching Frequency 200kHz | ||
Inverter Power Rating 0.8W | ||
Dimensions 5.2 x 4.4 x 1.3mm | ||
Width 4.4mm | ||
Height 1.3mm | ||
Length 5.2mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
Stepper Motor Drivers, ON Semiconductor
Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
Motor Controllers & Drivers, ON Semiconductor