onsemi LB8649W-TBM-E, Stepper Motor Driver IC, 10 V 0.6A 48-Pin, SQFP
- RS Stock No.:
- 805-1277
- Mfr. Part No.:
- LB8649W-TBM-E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-1277
- Mfr. Part No.:
- LB8649W-TBM-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | Stepper | |
| Output Configuration | Hex Full Bridge | |
| Maximum IGBT Collector Current | 0.6A | |
| Maximum Collector Emitter Voltage | 10 V | |
| Mounting Type | Surface Mount | |
| Package Type | SQFP | |
| Maximum Operating Supply Voltage | 10 V | |
| Pin Count | 48 | |
| Minimum Operating Supply Voltage | 1.9 V | |
| Inverter Power Rating | 1W | |
| Minimum Operating Temperature | -20 °C | |
| Width | 7mm | |
| Height | 1.5mm | |
| Length | 7mm | |
| Maximum Operating Temperature | +80 °C | |
| Dimensions | 7 x 7 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type Stepper | ||
Output Configuration Hex Full Bridge | ||
Maximum IGBT Collector Current 0.6A | ||
Maximum Collector Emitter Voltage 10 V | ||
Mounting Type Surface Mount | ||
Package Type SQFP | ||
Maximum Operating Supply Voltage 10 V | ||
Pin Count 48 | ||
Minimum Operating Supply Voltage 1.9 V | ||
Inverter Power Rating 1W | ||
Minimum Operating Temperature -20 °C | ||
Width 7mm | ||
Height 1.5mm | ||
Length 7mm | ||
Maximum Operating Temperature +80 °C | ||
Dimensions 7 x 7 x 1.5mm | ||
