Microchip EMC2103-1-KP-TR Motor Driver IC

Discontinued
Packaging Options:
RS Stock No.:
803-2377
Mfr. Part No.:
EMC2103-1-KP-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Output Configuration

PWM

Width

4.1mm

Height

0.85mm

Length

4.1mm

Dimensions

4.1 x 4.1 x 0.85mm

EMC2103 Fan Controller


The Microchip EMC2103 is a family of Fan Controller ICs that integrate Temperature Monitoring and Fan Speed Control into one device.

The device offers the flexibility of Fan Speed Control via a PWM or Linear (DAC) output. Both methods include an RPM based FAN Speed Algorithm as part of an integrated Fan Control Look-Up Table. This table can be user customised to prescribe the desired fan speed based on the temperature channel inputs.

Features


Programmable Fan Control Circuit: 4-wire fan compatible, high and low frequency PWM
RPM Based Fan Control Algorithm: 2.5% accuracy from 500 RPM to 16k RPM, detects fan aging and variation
Temperature Look-Up Table: Controls fan speed (RPM) or PWM drive setting
One Internal Temperature Channel: ±1°C accuracy, 0.125°C resolution
One External Temperature Channel (EMC2103-1 model only): ±0.5°C accuracy, 0.125°C
Three External Temperature Channels (EMC2103-2 and EMC2103-4 models only): ±0.5°C accuracy, 0.125°C
Hardware Programmable Thermal Shutdown Temperature: 65°C to 127°C range
Programmable High and Low Limits for all channels
SMBus 2.0 Compliant
Two dedicated GPIOs (EMC2103-2 and EMC2103-4 models only)
EEPROM Auto-Programming on Power-Up (EMC2103-4 model only)


Motor Controllers & Drivers, Microchip