Microchip EMC2101-R-ACZL-TR Motor Driver IC

Discontinued
Packaging Options:
RS Stock No.:
803-2351
Mfr. Part No.:
EMC2101-R-ACZL-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Output Configuration

PWM

Width

3.2mm

Length

3.2mm

Dimensions

3.2 x 3.2 x 0.95mm

Height

0.95mm

EMC2101 Fan Controller


The Microchip EMC2101 is a Fan Controller IC that integrates Temperature Monitoring and Fan Speed Control into one device.

The device offers the flexibility of Fan Speed Control via a PWM or Linear (DAC) output. Both methods utilise a user customisable fan speed profile contained within the integrated Fan Control Look-Up Table. The temperature monitors, one external and one internal, are also user programmable with adjustable interrupts.

The EMC2101 communicates via a SMBus 2.0 compliant interface. In addition to Host controller signals this interface can also be used to connect a SMBus compliant EEPROM for auto-programming the EMC2101 on power-up.

Features


Automatic Beta Compensation
Resistance Error Correction
Self-programming with available SMBus compatible EEPROM
Selectable PWM or DAC fan driver output
External Temperature Monitor with ±1°C accuracy
Internal Temperature Monitor with ±2°C accuracy
3.3 Volt Operation (5 Volt Tolerant Input Buffers)
SMBus 2.0 Compliant Interface supports TIMEOUT


Motor Controllers & Drivers, Microchip