onsemi STK5F1U3E2D-E, AC Induction Motor Driver IC, 600 V 50A 44-Pin, PDIP
- RS Stock No.:
- 802-0721
- Mfr. Part No.:
- STK5F1U3E2D-E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-0721
- Mfr. Part No.:
- STK5F1U3E2D-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum Output Current | 76A | |
| Maximum IGBT Collector Current | 50A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Supply Voltage | 16.5 V | |
| Pin Count | 44 | |
| Minimum Operating Supply Voltage | 13.5 V | |
| Typical Switching Frequency | 20kHz | |
| Maximum Isolation Rating | 2000Vrms | |
| Series | Intelligent Power Module | |
| Inverter Power Rating | 62.5W | |
| Dimensions | 76 x 45 x 6mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +100 °C | |
| Length | 76mm | |
| Width | 45mm | |
| Height | 6mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum Output Current 76A | ||
Maximum IGBT Collector Current 50A | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Supply Voltage 16.5 V | ||
Pin Count 44 | ||
Minimum Operating Supply Voltage 13.5 V | ||
Typical Switching Frequency 20kHz | ||
Maximum Isolation Rating 2000Vrms | ||
Series Intelligent Power Module | ||
Inverter Power Rating 62.5W | ||
Dimensions 76 x 45 x 6mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +100 °C | ||
Length 76mm | ||
Width 45mm | ||
Height 6mm | ||
