onsemi STK554U362C-E, AC Induction Motor Driver IC, 600 V 10A 29-Pin, SIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-0718
Mfr. Part No.:
STK554U362C-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum IGBT Collector Current

10A

Maximum Output Current

20A

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

SIP

Pin Count

29

Maximum Operating Supply Voltage

16.5 V

Minimum Operating Supply Voltage

13.5 V

Typical Switching Frequency

20kHz

Maximum Isolation Rating

2000Vrms

Series

Intelligent Power Module

Inverter Power Rating

30W

Maximum Operating Temperature

+100 °C

Length

62mm

Height

21.8mm

Width

5.7mm

Minimum Operating Temperature

-40 °C

Dimensions

62 x 5.7 x 21.8mm