onsemi LV8806QA-MH, BLDC Motor Driver IC, 6 V 0.7A 16-Pin, UQFN
- RS Stock No.:
- 801-6729
- Mfr. Part No.:
- LV8806QA-MH
- Brand:
- ON Semiconductor
Subtotal (1 pack of 10 units)*
£9.94
(exc. VAT)
£11.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.994 | £9.94 |
*price indicative
- RS Stock No.:
- 801-6729
- Mfr. Part No.:
- LV8806QA-MH
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 0.7A | |
| Maximum Collector Emitter Voltage | 6 V | |
| Mounting Type | Surface Mount | |
| Package Type | UQFN | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Typical Switching Frequency | 20 → 50kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +95 °C | |
| Dimensions | 2.6 x 2.6 x 0.5mm | |
| Width | 2.6mm | |
| Length | 2.6mm | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 0.7A | ||
Maximum Collector Emitter Voltage 6 V | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Typical Switching Frequency 20 → 50kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +95 °C | ||
Dimensions 2.6 x 2.6 x 0.5mm | ||
Width 2.6mm | ||
Length 2.6mm | ||
Height 0.5mm | ||
