onsemi LB11872H-TLM-E, BLDC Motor Driver IC, 28 V 1.2A 28-Pin, HSOP
- RS Stock No.:
- 801-0323
- Mfr. Part No.:
- LB11872H-TLM-E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-0323
- Mfr. Part No.:
- LB11872H-TLM-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 1.2A | |
| Maximum Collector Emitter Voltage | 28 V | |
| Mounting Type | Surface Mount | |
| Package Type | HSOP | |
| Pin Count | 28 | |
| Maximum Operating Supply Voltage | 28 V | |
| Minimum Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -20 °C | |
| Length | 15.2mm | |
| Dimensions | 15.2 x 7.9 x 2.25mm | |
| Height | 2.25mm | |
| Width | 7.9mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 1.2A | ||
Maximum Collector Emitter Voltage 28 V | ||
Mounting Type Surface Mount | ||
Package Type HSOP | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 28 V | ||
Minimum Operating Supply Voltage 10 V | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -20 °C | ||
Length 15.2mm | ||
Dimensions 15.2 x 7.9 x 2.25mm | ||
Height 2.25mm | ||
Width 7.9mm | ||
