- RS Stock No.:
- 801-0020
- Mfr. Part No.:
- CS8190EDWFR20G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 801-0020
- Mfr. Part No.:
- CS8190EDWFR20G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Air-Core Meter Driver, ON Semiconductor
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Relay Driver |
Maximum Collector Emitter Voltage | 16 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Supply Voltage | 16 V |
Pin Count | 20 |
Minimum Operating Supply Voltage | 8.5 V |
Height | 2.4mm |
Dimensions | 12.95 x 7.6 x 2.4mm |
Minimum Operating Temperature | -40 °C |
Width | 7.6mm |
Maximum Operating Temperature | +105 °C |
Length | 12.95mm |
- RS Stock No.:
- 801-0020
- Mfr. Part No.:
- CS8190EDWFR20G
- Brand:
- ON Semiconductor