onsemi AMIS30622C6227G, Stepper Motor Driver IC, 29 V 0.8A 20-Pin, SOIC
- RS Stock No.:
- 800-9437
- Mfr. Part No.:
- AMIS30622C6227G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-9437
- Mfr. Part No.:
- AMIS30622C6227G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum IGBT Collector Current | 0.8A | |
| Maximum Collector Emitter Voltage | 29 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum Operating Supply Voltage | 29 V | |
| Minimum Operating Supply Voltage | 6.5 V | |
| Typical Switching Frequency | 4.4MHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +165 °C | |
| Length | 12.95mm | |
| Dimensions | 12.95 x 7.6 x 2.4mm | |
| Width | 7.6mm | |
| Height | 2.34mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 0.8A | ||
Maximum Collector Emitter Voltage 29 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum Operating Supply Voltage 29 V | ||
Minimum Operating Supply Voltage 6.5 V | ||
Typical Switching Frequency 4.4MHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +165 °C | ||
Length 12.95mm | ||
Dimensions 12.95 x 7.6 x 2.4mm | ||
Width 7.6mm | ||
Height 2.34mm | ||
