- RS Stock No.:
- 800-1127
- Mfr. Part No.:
- MAX31785ETL+
- Brand:
- Maxim
Discontinued product
- RS Stock No.:
- 800-1127
- Mfr. Part No.:
- MAX31785ETL+
- Brand:
- Maxim
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Fan-Speed Controllers, Maxim Integrated
Accurate fan-speed control and monitor enhances overall system performance.
Motor Controllers & Drivers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Maximum Collector Emitter Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 40 |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Typical Switching Frequency | 100kHz |
Dimensions | 6.1 x 6.1 x 0.75mm |
Width | 6.1mm |
Maximum Operating Temperature | +85 °C |
Length | 6.1mm |
Minimum Operating Temperature | -40 °C |
Height | 0.75mm |
- RS Stock No.:
- 800-1127
- Mfr. Part No.:
- MAX31785ETL+
- Brand:
- Maxim