Microchip MCP8024-H/PT, BLDC Motor Controller, 28 V 0.5A 48-Pin, TQFP
- RS Stock No.:
- 799-0269
- Mfr. Part No.:
- MCP8024-H/PT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-0269
- Mfr. Part No.:
- MCP8024-H/PT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 0.5A | |
| Maximum Collector Emitter Voltage | 28 V | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Maximum Operating Supply Voltage | 28 V | |
| Minimum Operating Supply Voltage | 6 V | |
| Typical Switching Frequency | 461kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 7mm | |
| Dimensions | 7 x 7 x 1.05mm | |
| Height | 1.05mm | |
| Width | 7mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 0.5A | ||
Maximum Collector Emitter Voltage 28 V | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Maximum Operating Supply Voltage 28 V | ||
Minimum Operating Supply Voltage 6 V | ||
Typical Switching Frequency 461kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 7mm | ||
Dimensions 7 x 7 x 1.05mm | ||
Height 1.05mm | ||
Width 7mm | ||
Priced to Clear Yes | ||
