STMicroelectronics L9374TRLF Motor Driver IC, 35 V 2A 36-Pin, SOIC
- RS Stock No.:
- 791-9150
- Mfr. Part No.:
- L9374TRLF
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-9150
- Mfr. Part No.:
- L9374TRLF
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum IGBT Collector Current | 2A | |
| Maximum Collector Emitter Voltage | 35 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 36 | |
| Maximum Operating Supply Voltage | 20 V | |
| Minimum Operating Supply Voltage | 5.2 V | |
| Width | 11.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 3.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 16mm | |
| Dimensions | 16 x 11.1 x 3.3mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum IGBT Collector Current 2A | ||
Maximum Collector Emitter Voltage 35 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 36 | ||
Maximum Operating Supply Voltage 20 V | ||
Minimum Operating Supply Voltage 5.2 V | ||
Width 11.1mm | ||
Minimum Operating Temperature -40 °C | ||
Height 3.3mm | ||
Maximum Operating Temperature +125 °C | ||
Length 16mm | ||
Dimensions 16 x 11.1 x 3.3mm | ||
