Microchip TC653AEVUA Motor Driver IC, 5 V NoneA 8-Pin, MSOP
- RS Stock No.:
- 774-7810
- Mfr. Part No.:
- TC653AEVUA
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-7810
- Mfr. Part No.:
- TC653AEVUA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Configuration | Pulse Width Modulation | |
| Maximum IGBT Collector Current | NoneA | |
| Maximum Supply Voltage | 5.5 V | |
| Maximum Collector Emitter Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Configuration Pulse Width Modulation | ||
Maximum IGBT Collector Current NoneA | ||
Maximum Supply Voltage 5.5 V | ||
Maximum Collector Emitter Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
