Texas Instruments DRV8805PWP, Stepper Motor Driver IC, 60 V 2A 16-Pin, HTSSOP
- RS Stock No.:
- 774-1266
- Mfr. Part No.:
- DRV8805PWP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-1266
- Mfr. Part No.:
- DRV8805PWP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Stepper | |
| Output Configuration | Unipolar | |
| Maximum IGBT Collector Current | 2A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 60 V | |
| Minimum Operating Supply Voltage | 8.2 V | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Stepper | ||
Output Configuration Unipolar | ||
Maximum IGBT Collector Current 2A | ||
Maximum Collector Emitter Voltage 60 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 60 V | ||
Minimum Operating Supply Voltage 8.2 V | ||
Height 1.05mm | ||
Width 4.5mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Stepper Drivers with FETs, Texas Instruments
A range of dedicated Stepper Motor Driver ICs from Texas Instruments.
Motor Controllers & Drivers, Texas Instruments
