- RS Stock No.:
- 769-3993
- Mfr. Part No.:
- LV8804FV-TRM-H
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 769-3993
- Mfr. Part No.:
- LV8804FV-TRM-H
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 1.2A |
Maximum Collector Emitter Voltage | 15 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Maximum Operating Supply Voltage | 15 V |
Minimum Operating Supply Voltage | 6 V |
Length | 5.2mm |
Height | 1.3mm |
Width | 4.4mm |
Dimensions | 5.2 x 4.4 x 1.3mm |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +95 °C |
- RS Stock No.:
- 769-3993
- Mfr. Part No.:
- LV8804FV-TRM-H
- Brand:
- ON Semiconductor