- RS Stock No.:
- 769-3937
- Mfr. Part No.:
- LV8498CT-TE-L-H
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 769-3937
- Mfr. Part No.:
- LV8498CT-TE-L-H
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Voice Coil Motor Driver, ON Semiconductor
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Voice Coil |
Output Configuration | 1-phase Unipolar |
Maximum IGBT Collector Current | 0.2A |
Maximum Collector Emitter Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | WLP |
Maximum Operating Supply Voltage | 5 V |
Pin Count | 6 |
Minimum Operating Supply Voltage | 2.2 V |
Length | 0.87mm |
Width | 1.27mm |
Maximum Operating Temperature | +85 °C |
Height | 0.25mm |
Minimum Operating Temperature | -30 °C |
Dimensions | 0.87 x 1.27 x 0.25mm |
- RS Stock No.:
- 769-3937
- Mfr. Part No.:
- LV8498CT-TE-L-H
- Brand:
- ON Semiconductor