onsemi LB11868V, BLDC Motor Controller, 16 V 20-Pin, SSOP
- RS Stock No.:
- 769-3845
- Mfr. Part No.:
- LB11868V-TLM-H
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-3845
- Mfr. Part No.:
- LB11868V-TLM-H
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | BLDC | |
| Maximum Collector Emitter Voltage | 16 V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Maximum Operating Supply Voltage | 16 V | |
| Pin Count | 20 | |
| Minimum Operating Supply Voltage | 4 V | |
| Typical Switching Frequency | 32kHz | |
| Minimum Operating Temperature | -30 °C | |
| Height | 1.3mm | |
| Width | 4.4mm | |
| Dimensions | 5.2 x 4.4 x 1.3mm | |
| Length | 5.2mm | |
| Maximum Operating Temperature | +95 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type BLDC | ||
Maximum Collector Emitter Voltage 16 V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Maximum Operating Supply Voltage 16 V | ||
Pin Count 20 | ||
Minimum Operating Supply Voltage 4 V | ||
Typical Switching Frequency 32kHz | ||
Minimum Operating Temperature -30 °C | ||
Height 1.3mm | ||
Width 4.4mm | ||
Dimensions 5.2 x 4.4 x 1.3mm | ||
Length 5.2mm | ||
Maximum Operating Temperature +95 °C | ||
