Texas Instruments LM629M-8/NOPB, DC Servo Motor Controller, 5 V 24-Pin, SOIC
- RS Stock No.:
- 761-6040
- Mfr. Part No.:
- LM629M-8/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-6040
- Mfr. Part No.:
- LM629M-8/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | DC Servo | |
| Maximum Collector Emitter Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Pin Count | 24 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Dimensions | 15.6 x 7.6 x 2.35mm | |
| Length | 15.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type DC Servo | ||
Maximum Collector Emitter Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Supply Voltage 5.5 V | ||
Pin Count 24 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Dimensions 15.6 x 7.6 x 2.35mm | ||
Length 15.6mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 7.6mm | ||
Height 2.35mm | ||
