Texas Instruments DRV8800PWP, Brushed Motor Driver IC, 36 V 1.8A 16-Pin, HTSSOP
- RS Stock No.:
- 738-5406
- Mfr. Part No.:
- DRV8800PWP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-5406
- Mfr. Part No.:
- DRV8800PWP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushed DC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1.8A | |
| Maximum Collector Emitter Voltage | 36 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 38 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Inverter Power Rating | 3.8W | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushed DC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 1.8A | ||
Maximum Collector Emitter Voltage 36 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 38 V | ||
Minimum Operating Supply Voltage 8 V | ||
Inverter Power Rating 3.8W | ||
Length 5.1mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
