Infineon BTN7970BAUMA1, BLDC Motor Driver IC, 18 V 50A 7-Pin, TO-263
- RS Stock No.:
- 726-4068
- Mfr. Part No.:
- BTN7970BAUMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 726-4068
- Mfr. Part No.:
- BTN7970BAUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | BLDC | |
| Output Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 50A | |
| Maximum Collector Emitter Voltage | 18 V | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Maximum Operating Supply Voltage | 18 V | |
| Pin Count | 7 | |
| Minimum Operating Supply Voltage | 8 V | |
| Typical Switching Frequency | 25kHz | |
| Minimum Operating Temperature | -40 °C | |
| Width | 9.25mm | |
| Height | 4.4mm | |
| Length | 10mm | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 10 x 9.25 x 4.4mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type BLDC | ||
Output Configuration Half Bridge | ||
Maximum IGBT Collector Current 50A | ||
Maximum Collector Emitter Voltage 18 V | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Maximum Operating Supply Voltage 18 V | ||
Pin Count 7 | ||
Minimum Operating Supply Voltage 8 V | ||
Typical Switching Frequency 25kHz | ||
Minimum Operating Temperature -40 °C | ||
Width 9.25mm | ||
Height 4.4mm | ||
Length 10mm | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 10 x 9.25 x 4.4mm | ||
