Texas Instruments DRV101TG3 Motor Driver IC, 60 V 2.3A 7-Pin, TO-220
- RS Stock No.:
- 709-2450
- Mfr. Part No.:
- DRV101TG3
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-2450
- Mfr. Part No.:
- DRV101TG3
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum IGBT Collector Current | 2.3A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 10.16 x 8.34 x 4.6mm | |
| Width | 8.34mm | |
| Height | 4.6mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum IGBT Collector Current 2.3A | ||
Maximum Collector Emitter Voltage 60 V | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 7 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10.16 x 8.34 x 4.6mm | ||
Width 8.34mm | ||
Height 4.6mm | ||
Length 10.16mm | ||
