ROHM BD63960EFV-E2, Stepper Motor Driver IC, 36 V 1.5A 24-Pin, HTSSOP
- RS Stock No.:
- 699-6825
- Mfr. Part No.:
- BD63960EFV-E2
- Brand:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-6825
- Mfr. Part No.:
- BD63960EFV-E2
- Brand:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Motor Type | Stepper | |
Output Configuration | Bipolar | |
Maximum IGBT Collector Current | 1.5A | |
Maximum Collector Emitter Voltage | 36 V | |
Mounting Type | Surface Mount | |
Package Type | HTSSOP | |
Maximum Operating Supply Voltage | 28 V | |
Pin Count | 24 | |
Minimum Operating Supply Voltage | 19 V | |
Height | 0.85mm | |
Width | 5.6mm | |
Dimensions | 7.8 x 5.6 x 0.85mm | |
Minimum Operating Temperature | -25 °C | |
Maximum Operating Temperature | +85 °C | |
Length | 7.8mm | |
Select all | ||
---|---|---|
Brand ROHM | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 36 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Maximum Operating Supply Voltage 28 V | ||
Pin Count 24 | ||
Minimum Operating Supply Voltage 19 V | ||
Height 0.85mm | ||
Width 5.6mm | ||
Dimensions 7.8 x 5.6 x 0.85mm | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 7.8mm | ||