Infineon IRAMS10UP60A, AC Induction Motor Driver IC, 600 V 10A 23-Pin, SIP-1
- RS Stock No.:
- 688-0739
- Mfr. Part No.:
- IRAMS10UP60A
- Brand:
- Infineon
Discontinued
- RS Stock No.:
- 688-0739
- Mfr. Part No.:
- IRAMS10UP60A
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 10A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | SIP-1 | |
| Maximum Operating Supply Voltage | 20 V | |
| Pin Count | 23 | |
| Minimum Operating Supply Voltage | 12 V | |
| Series | Intelligent Power Module | |
| Width | 5mm | |
| Height | 22.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 62mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 62 x 5 x 22.3mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 10A | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type SIP-1 | ||
Maximum Operating Supply Voltage 20 V | ||
Pin Count 23 | ||
Minimum Operating Supply Voltage 12 V | ||
Series Intelligent Power Module | ||
Width 5mm | ||
Height 22.3mm | ||
Maximum Operating Temperature +125 °C | ||
Length 62mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 62 x 5 x 22.3mm | ||
Motor Controllers & Drivers, Infineon
Motor Controllers & Drivers, International Rectifier
