Infineon IRAMS10UP60B, AC Induction Motor Driver IC, 600 V 10A 23-Pin, SIP-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
688-0736
Mfr. Part No.:
IRAMS10UP60B
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum IGBT Collector Current

10A

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

SIP-1

Pin Count

23

Maximum Operating Supply Voltage

20 V

Minimum Operating Supply Voltage

12 V

Typical Switching Frequency

20kHz

Maximum Isolation Rating

2000Vrms

Series

Intelligent Power Module

Inverter Power Rating

27W

Length

62mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

62 x 5 x 22.3mm

Height

22.3mm

Width

5mm