STMicroelectronics L6227N, Brushed Motor Driver IC, 52 V 1.4A 24-Pin, PDIP
- RS Stock No.:
- 686-8534
- Mfr. Part No.:
- L6227N
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.00
(exc. VAT)
£6.00
(inc. VAT)
- RS Stock No.:
- 686-8534
- Mfr. Part No.:
- L6227N
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 1.4A | |
| Maximum Collector Emitter Voltage | 52 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Maximum Operating Supply Voltage | 52 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Priced to Clear | Yes | |
| Height | 3.3mm | |
| Width | 6.6mm | |
| Dimensions | 31.75 x 6.6 x 3.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 31.75mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 1.4A | ||
Maximum Collector Emitter Voltage 52 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Maximum Operating Supply Voltage 52 V | ||
Minimum Operating Supply Voltage 8 V | ||
Priced to Clear Yes | ||
Height 3.3mm | ||
Width 6.6mm | ||
Dimensions 31.75 x 6.6 x 3.3mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 31.75mm | ||

