STMicroelectronics L6206N, Brushed Motor Driver IC, 52 V 2.8A 24-Pin, PDIP
- RS Stock No.:
- 686-8524
- Mfr. Part No.:
- L6206N
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 686-8524
- Mfr. Part No.:
- L6206N
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 2.8A | |
| Maximum Collector Emitter Voltage | 52 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Supply Voltage | 52 V | |
| Pin Count | 24 | |
| Minimum Operating Supply Voltage | 8 V | |
| Dimensions | 31.75 x 6.6 x 3.3mm | |
| Width | 6.6mm | |
| Height | 3.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 31.75mm | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 2.8A | ||
Maximum Collector Emitter Voltage 52 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Supply Voltage 52 V | ||
Pin Count 24 | ||
Minimum Operating Supply Voltage 8 V | ||
Dimensions 31.75 x 6.6 x 3.3mm | ||
Width 6.6mm | ||
Height 3.3mm | ||
Maximum Operating Temperature +150 °C | ||
Length 31.75mm | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
