- RS Stock No.:
- 686-8521
- Mfr. Part No.:
- L6207N
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-8521
- Mfr. Part No.:
- L6207N
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
Brushed DC Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 2.8A |
Maximum Collector Emitter Voltage | 52 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Supply Voltage | 52 V |
Pin Count | 24 |
Minimum Operating Supply Voltage | 8 V |
Minimum Operating Temperature | -40 °C |
Length | 31.75mm |
Priced to Clear | Yes |
Dimensions | 31.75 x 6.6 x 3.3mm |
Maximum Operating Temperature | +150 °C |
Height | 3.3mm |
Width | 6.6mm |
- RS Stock No.:
- 686-8521
- Mfr. Part No.:
- L6207N
- Brand:
- STMicroelectronics