STMicroelectronics L6235N, BLDC Motor Driver IC, 52 V 2.8A 24-Pin, PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
686-8512
Mfr. Part No.:
L6235N
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

2.8A

Maximum Collector Emitter Voltage

52 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Maximum Operating Supply Voltage

52 V

Minimum Operating Supply Voltage

12 V

Dimensions

31.75 x 6.6 x 3.3mm

Width

6.6mm

Height

3.3mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Length

31.75mm