- RS Stock No.:
- 662-4422
- Mfr. Part No.:
- UC2637N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-4422
- Mfr. Part No.:
- UC2637N
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 0.1A |
Maximum Collector Emitter Voltage | 36 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Supply Voltage | 36 V |
Pin Count | 18 |
Minimum Operating Supply Voltage | 5 V |
Height | 4.57mm |
Width | 6.35mm |
Maximum Operating Temperature | +85 °C |
Length | 22.48mm |
Minimum Operating Temperature | -25 °C |
Dimensions | 22.48 x 6.35 x 4.57mm |