STMicroelectronics L6227D, Brushed Motor Driver IC, 52 V 1.4A 24-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
624-8141
Mfr. Part No.:
L6227D
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Brushed DC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

1.4A

Maximum Collector Emitter Voltage

52 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Maximum Operating Supply Voltage

52 V

Minimum Operating Supply Voltage

8 V

Dimensions

15.6 x 7.6 x 2.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

15.6mm

Width

7.6mm

Height

2.35mm