STMicroelectronics L6225PD, Brushed Motor Driver IC, 52 V 1.4A 20-Pin, PowerSO

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
624-8129
Mfr. Part No.:
L6225PD
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Brushed DC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

1.4A

Maximum Collector Emitter Voltage

52 V

Mounting Type

Surface Mount

Package Type

PowerSO

Maximum Operating Supply Voltage

52 V

Pin Count

20

Minimum Operating Supply Voltage

8 V

Typical Switching Frequency

100kHz

Length

16mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Width

11.1mm

Height

3.3mm

Dimensions

16 x 11.1 x 3.3mm