- RS Stock No.:
- 202-7308
- Mfr. Part No.:
- FSB50450BL
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 202-7308
- Mfr. Part No.:
- FSB50450BL
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The ON Semiconductor FSB50450BL is an advanced Motion SPM 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive of the built-in MOSFETs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring.
Optimized for Low Electromagnetic Interference
HVIC temperature sensing built-in for temperature monitoring
HVIC temperature sensing built-in for temperature monitoring
Specifications
Attribute | Value |
---|---|
Motor Type | AC Induction, BLDC Motor, PMSM Motor |
Configuration | 3 Phase |
Package Type | SPM5E-023 |
Pin Count | 23 |