Infineon 1EDC20I12MHXUMA1, BLDC Motor Gate Driver Module, 15 V 2A 8-Pin, DSO-8
- RS Stock No.:
- 201-2812
- Mfr. Part No.:
- 1EDC20I12MHXUMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-2812
- Mfr. Part No.:
- 1EDC20I12MHXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | BLDC Motor | |
| Maximum IGBT Collector Current | 2A | |
| Maximum Output Current | 3A | |
| Maximum Supply Voltage | 15 V | |
| Maximum Collector Emitter Voltage | 15 V | |
| Package Type | DSO-8 | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type BLDC Motor | ||
Maximum IGBT Collector Current 2A | ||
Maximum Output Current 3A | ||
Maximum Supply Voltage 15 V | ||
Maximum Collector Emitter Voltage 15 V | ||
Package Type DSO-8 | ||
Pin Count 8 | ||
The Infineon 1200 V high side gate driver IC with typical 4.4 A source and 4.1 A sink currents in DSO-8 package with UL certified galvanic isolation, active Miller clamp and short circuit clamping for IGBT Modules.
Single channel isolated gate driver
Broad input voltage operating range
Active Miller clamp
Broad input voltage operating range
Active Miller clamp
