- RS Stock No.:
- 195-8845
- Mfr. Part No.:
- LV8310HGR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 195-8845
- Mfr. Part No.:
- LV8310HGR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The LV8310HGR2G is a pre-driver for a 12 V, 24 V and 48 V single phase BLDC motor, which controls motor rotational speed with the built-in closed loop speed controller. Its target speed can be set by input PWM duty cycle. The speed curve setting can be stored to the internal nonvolatile memory (NVM). In addition, Lead-angle can also be adjusted by the configuration saved in the internal NVM. Thus, it can drive various kinds of motors at high efficiency and low noise.
Single-phase BLDC Motor Pre-driver
Applications
Motor Drive Unit
Applications
Motor Drive Unit
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC Motor |
Output Configuration | PWM |
Maximum Output Current | 50mA |
Maximum Supply Voltage | 20 V |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Operating Supply Voltage | 20 V |
Minimum Operating Supply Voltage | -0.3 V |
Typical Switching Frequency | 100 (Maximum)kHz |
Series | LV8310H |
Height | 1.05mm |
Width | 4.5mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Product Height | 1.05mm |
Product Length | 5.1mm |
Minimum Operating Temperature | -40 °C |
Length | 5.1mm |
Product Width | 4.5mm |
Maximum Operating Temperature | +105 °C |