- RS Stock No.:
- 189-0244
- Mfr. Part No.:
- NCV7547MWTXG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 189-0244
- Mfr. Part No.:
- NCV7547MWTXG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The NCV7547 programmable seven channel half-bridge MOSFET pre-driver is one of a family of FLEXMOS automotive grade products for driving logic-level NMOSFETs. The product is controllable by a combination of serial SPI and CMOS-compatible parallel inputs. The pre-driver offers advanced control and protection of the MOSFET. The device and application diagnostic data is communicated via SPI.
7 Half-bridge Pre-drivers
Integrated charge pump
Open Load Protection
Over Load Protection
Programmable Slew Rate Control
QFN Packaging
Controls up to three motors in parallel or two motors independently
N-Channel MOSFET can be used for high side stage and switch reverse battery protection
Detection of unconnected loads
External MOSFET and load protection
Flexibility in controlling the MOSFET for switching loss and improved EMC Performance
Small board footprint and good thermal performance
Applications
Seat Motor Actuators
Door Lock Actuators
Trunk Lift Actuators
Sunroof Actuators
Window Lift Actuators
End Products
Brushed DC Motor Control for Automotive Market
Integrated charge pump
Open Load Protection
Over Load Protection
Programmable Slew Rate Control
QFN Packaging
Controls up to three motors in parallel or two motors independently
N-Channel MOSFET can be used for high side stage and switch reverse battery protection
Detection of unconnected loads
External MOSFET and load protection
Flexibility in controlling the MOSFET for switching loss and improved EMC Performance
Small board footprint and good thermal performance
Applications
Seat Motor Actuators
Door Lock Actuators
Trunk Lift Actuators
Sunroof Actuators
Window Lift Actuators
End Products
Brushed DC Motor Control for Automotive Market
Specifications
Attribute | Value |
---|---|
Output Configuration | Half Bridge |
Maximum Supply Voltage | 18 V |
Mounting Type | Surface Mount |
Package Type | QFNW |
Pin Count | 48 |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Supply Voltage | 7 V |
Typical Switching Frequency | 1.1MHz |
Dimensions | 7.1 x 7.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Product Height | 0.95mm |
Width | 7.1mm |
Height | 0.95mm |
Length | 7.1mm |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +150 °C |
Product Width | 7.1mm |
Product Length | 7.1mm |