Power Integrations BRD1161C-TL Motor Driver IC 24-Pin, InSOP-C
- RS Stock No.:
- 187-5419
- Mfr. Part No.:
- BRD1161C-TL
- Brand:
- Power Integrations
Stock information currently inaccessible
- RS Stock No.:
- 187-5419
- Mfr. Part No.:
- BRD1161C-TL
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Configuration | H Bridge | |
| Maximum Output Current | 1.7A | |
| Mounting Type | Surface Mount | |
| Package Type | InSOP-C | |
| Pin Count | 24 | |
| Typical Switching Frequency | 20kHz | |
| Series | BRD | |
| Length | 9.4mm | |
| Product Length | 9.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Product Width | 10.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Product Height | 1.45mm | |
| Dimensions | 9.4 x 10.8 x 1.45mm | |
| Height | 1.45mm | |
| Width | 10.8mm | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Configuration H Bridge | ||
Maximum Output Current 1.7A | ||
Mounting Type Surface Mount | ||
Package Type InSOP-C | ||
Pin Count 24 | ||
Typical Switching Frequency 20kHz | ||
Series BRD | ||
Length 9.4mm | ||
Product Length 9.4mm | ||
Maximum Operating Temperature +150 °C | ||
Product Width 10.8mm | ||
Minimum Operating Temperature -40 °C | ||
Product Height 1.45mm | ||
Dimensions 9.4 x 10.8 x 1.45mm | ||
Height 1.45mm | ||
Width 10.8mm | ||
Highest Performance and Design Flexibility
Fully integrated half-bridge stage with up to 98% efficiency
Eliminates external heat sink at rated continuous RMS current
600 V N-channel power FREDFETs
Ultra-soft, fast recovery diode
Accurate instantaneous phase current information output (BRD126X)
Eliminates external sensing and amplification circuitry
Self-biased low-side and high-side drivers
Eliminates need for auxiliary power supply
Small footprint surface mount inSOP-24C package
Exposed pads enable heat sinking through PCB
Controlled FREDFET switching speed reduces EMI
Adjustable cycle-by-cycle current limit for both FREDFETs
Fail-safe operation
Internal dual level thermal overload protection
Self-configuring system level monitoring input
Four level DC bus undervoltage
DC bus overvoltage
System temperature
Adaptive dead time
Simultaneous conduction lockout protection
Applications
2- or 3-phase high-voltage PM and BLDC motor drives
Up to 300 W typical inverter output power
Appliances including dish washers and refrigerators
Condenser fans in high efficiency air conditioners
Fully integrated half-bridge stage with up to 98% efficiency
Eliminates external heat sink at rated continuous RMS current
600 V N-channel power FREDFETs
Ultra-soft, fast recovery diode
Accurate instantaneous phase current information output (BRD126X)
Eliminates external sensing and amplification circuitry
Self-biased low-side and high-side drivers
Eliminates need for auxiliary power supply
Small footprint surface mount inSOP-24C package
Exposed pads enable heat sinking through PCB
Controlled FREDFET switching speed reduces EMI
Adjustable cycle-by-cycle current limit for both FREDFETs
Fail-safe operation
Internal dual level thermal overload protection
Self-configuring system level monitoring input
Four level DC bus undervoltage
DC bus overvoltage
System temperature
Adaptive dead time
Simultaneous conduction lockout protection
Applications
2- or 3-phase high-voltage PM and BLDC motor drives
Up to 300 W typical inverter output power
Appliances including dish washers and refrigerators
Condenser fans in high efficiency air conditioners
