ON Semiconductor STK672-430AN-E, Stepper Motor Motor Driver IC 19-Pin, SIP
- RS Stock No.:
- 186-9393
- Mfr. Part No.:
- STK672-430AN-E
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-9393
- Mfr. Part No.:
- STK672-430AN-E
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | Stepper Motor | |
| Output Configuration | PWM | |
| Maximum Output Current | 2A | |
| Maximum Supply Voltage | 42 V | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 19 | |
| Maximum Operating Supply Voltage | 42 V | |
| Minimum Operating Supply Voltage | 0 V | |
| Typical Switching Frequency | 50Hz | |
| Series | STK672-4 | |
| Product Height | 14.4mm | |
| Length | 29.2mm | |
| Maximum Operating Temperature | +105 °C | |
| Product Width | 4.5mm | |
| Dimensions | 29.2 x 4.5 x 14.4mm | |
| Product Length | 29.2mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 4.5mm | |
| Height | 14.4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type Stepper Motor | ||
Output Configuration PWM | ||
Maximum Output Current 2A | ||
Maximum Supply Voltage 42 V | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 19 | ||
Maximum Operating Supply Voltage 42 V | ||
Minimum Operating Supply Voltage 0 V | ||
Typical Switching Frequency 50Hz | ||
Series STK672-4 | ||
Product Height 14.4mm | ||
Length 29.2mm | ||
Maximum Operating Temperature +105 °C | ||
Product Width 4.5mm | ||
Dimensions 29.2 x 4.5 x 14.4mm | ||
Product Length 29.2mm | ||
Minimum Operating Temperature 0 °C | ||
Width 4.5mm | ||
Height 14.4mm | ||
Current detection resistors built in
Micro stepping controller built in
Easy to design and reduce the mounting area
Protective function against over-current and over-heat built in
Easy to switch between full step, half step, 1/4 step, 1/8 step and 1/16 step with prevention of jumping phase
Superior in safety drive
Applications
Computing & Peripherals
Industrial
End Products
Multi-Function Printer
Document Scanner
Security Camera
Vending Machine
Micro stepping controller built in
Easy to design and reduce the mounting area
Protective function against over-current and over-heat built in
Easy to switch between full step, half step, 1/4 step, 1/8 step and 1/16 step with prevention of jumping phase
Superior in safety drive
Applications
Computing & Peripherals
Industrial
End Products
Multi-Function Printer
Document Scanner
Security Camera
Vending Machine
