ROHM BD64220EFV-E2, Brushed Motor Driver IC 28-Pin, HTSSOP-B
- RS Stock No.:
- 186-4542
- Mfr. Part No.:
- BD64220EFV-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4542
- Mfr. Part No.:
- BD64220EFV-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushed DC | |
| Configuration | H Bridge | |
| Output Configuration | Single Ended | |
| Maximum Output Current | 2A | |
| Maximum Supply Voltage | 46.2 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP-B | |
| Pin Count | 28 | |
| Maximum Operating Supply Voltage | 46.2 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Typical Switching Frequency | 100kHz | |
| Series | BD64220EFV | |
| Height | 0.85mm | |
| Product Height | 0.85mm | |
| Width | 4.4mm | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 9.7 x 4.4 x 0.85mm | |
| Maximum Operating Temperature | +85 °C | |
| Product Width | 4.4mm | |
| Product Length | 9.7mm | |
| Length | 9.7mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushed DC | ||
Configuration H Bridge | ||
Output Configuration Single Ended | ||
Maximum Output Current 2A | ||
Maximum Supply Voltage 46.2 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP-B | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 46.2 V | ||
Minimum Operating Supply Voltage 8 V | ||
Typical Switching Frequency 100kHz | ||
Series BD64220EFV | ||
Height 0.85mm | ||
Product Height 0.85mm | ||
Width 4.4mm | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 9.7 x 4.4 x 0.85mm | ||
Maximum Operating Temperature +85 °C | ||
Product Width 4.4mm | ||
Product Length 9.7mm | ||
Length 9.7mm | ||
- COO (Country of Origin):
- TH
Single Power Supply Input (Rated voltage of 50 V)
Rated Output Current (peak): 2.0 A (2.5 A)
Low ON-Resistance DMOS Output
Forward, Reverse, Brake, Stop
Power Save Function
Direct PWM Control
PWM Constant Current (the other excitation method)
Built-in Spike Noise Cancel Function(External noise filter is unnecessary)
Drive 2 DC Brush Motor
Drive 1 Stepping Motor
FULL STEP, HALF STEP Functionality (Driving Stepping Motor)
μSTEP Drive by External DAC (Driving Stepping Motor)
Built-in Logic Input Pull-down Resistor
Cross-conduction Prevention Circuit
Output Abnormal States Detection Signal (Wired-OR)
Thermal Shutdown Circuit (TSD)
Over-current Protection Circuit (OCP)
Under Voltage Lock Out Circuit (UVLO)
Over Voltage Lock out Circuit (OVLO)
Protects against malfunction when power supply is disconnected (Ghost Supply Prevention function)
Adjacent Pins Short Protection
Inverted Mounting Protection
Micro Miniature, Ultra-thin and High Heat-radiation (exposed metal type) Package
Rated Output Current (peak): 2.0 A (2.5 A)
Low ON-Resistance DMOS Output
Forward, Reverse, Brake, Stop
Power Save Function
Direct PWM Control
PWM Constant Current (the other excitation method)
Built-in Spike Noise Cancel Function(External noise filter is unnecessary)
Drive 2 DC Brush Motor
Drive 1 Stepping Motor
FULL STEP, HALF STEP Functionality (Driving Stepping Motor)
μSTEP Drive by External DAC (Driving Stepping Motor)
Built-in Logic Input Pull-down Resistor
Cross-conduction Prevention Circuit
Output Abnormal States Detection Signal (Wired-OR)
Thermal Shutdown Circuit (TSD)
Over-current Protection Circuit (OCP)
Under Voltage Lock Out Circuit (UVLO)
Over Voltage Lock out Circuit (OVLO)
Protects against malfunction when power supply is disconnected (Ghost Supply Prevention function)
Adjacent Pins Short Protection
Inverted Mounting Protection
Micro Miniature, Ultra-thin and High Heat-radiation (exposed metal type) Package
