ROHM BD16805FV-ME2, BLDC Motor Driver IC 40-Pin, SSOP
- RS Stock No.:
- 185-0176
- Mfr. Part No.:
- BD16805FV-ME2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-0176
- Mfr. Part No.:
- BD16805FV-ME2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | BLDC | |
| Configuration | 3 Phase | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Maximum Operating Supply Voltage | 18 V | |
| Pin Count | 40 | |
| Minimum Operating Supply Voltage | 8 V | |
| Product Width | 5.4mm | |
| Maximum Operating Temperature | +110 °C | |
| Dimensions | 13.6 x 5.4 x 1.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Product Height | 1.7mm | |
| Width | 5.4mm | |
| Height | 1.7mm | |
| Product Length | 13.6mm | |
| Length | 13.6mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type BLDC | ||
Configuration 3 Phase | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Maximum Operating Supply Voltage 18 V | ||
Pin Count 40 | ||
Minimum Operating Supply Voltage 8 V | ||
Product Width 5.4mm | ||
Maximum Operating Temperature +110 °C | ||
Dimensions 13.6 x 5.4 x 1.7mm | ||
Minimum Operating Temperature -40 °C | ||
Product Height 1.7mm | ||
Width 5.4mm | ||
Height 1.7mm | ||
Product Length 13.6mm | ||
Length 13.6mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- DE
BD16805FV-M is three phase motor driver for air conditioner blower motor, battery cooling fan motor, and seat cooling fan motor. This IC can implement silent drive by 180° energizing drive. The BD16805FV includes a built-in phase adjustment control function to drive highly effective. The setting that can correspond to various motor controls is possible.
180° energizing
Phase adjustment control
Built-in charge pump
Built-in MUTE return and uptime setting
Normal rotation/reversal rotation switch function
1FG/3FG switch function
Speed control by DC input and PWM input
Output mode can be selected
Built-in overcurrent protection circuit(OCP)
Phase adjustment control
Built-in charge pump
Built-in MUTE return and uptime setting
Normal rotation/reversal rotation switch function
1FG/3FG switch function
Speed control by DC input and PWM input
Output mode can be selected
Built-in overcurrent protection circuit(OCP)
