ROHM BD6971FV-E2, BLDC Motor Driver IC 14-Pin, SSOP
- RS Stock No.:
- 185-0169
- Mfr. Part No.:
- BD6971FV-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-0169
- Mfr. Part No.:
- BD6971FV-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | BLDC | |
| Configuration | H Bridge | |
| Maximum Output Current | 1A | |
| Maximum Supply Voltage | 17 V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Maximum Operating Supply Voltage | 17 V | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 3.5 V | |
| Product Height | 1.15mm | |
| Product Length | 5mm | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +100 °C | |
| Product Width | 4.4mm | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type BLDC | ||
Configuration H Bridge | ||
Maximum Output Current 1A | ||
Maximum Supply Voltage 17 V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Maximum Operating Supply Voltage 17 V | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 3.5 V | ||
Product Height 1.15mm | ||
Product Length 5mm | ||
Width 4.4mm | ||
Height 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +100 °C | ||
Product Width 4.4mm | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Length 5mm | ||
- COO (Country of Origin):
- DE
This series is able to change the rotational speed of the motor by external PWM input signal and DC voltage. This IC includes output power transistors.
Direct PWM & DC voltage speed control
Minimum rotational speed
Current limiting function
PWM soft switched drive
Lock protection without external capacitor
FG output
Minimum rotational speed
Current limiting function
PWM soft switched drive
Lock protection without external capacitor
FG output
