ROHM BD68620EFV-E2, Stepper Motor Stepper Motor Controller IC 24-Pin, HTSSOP
- RS Stock No.:
- 185-0166
- Mfr. Part No.:
- BD68620EFV-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-0166
- Mfr. Part No.:
- BD68620EFV-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Stepper Motor | |
| Output Configuration | DMOS | |
| Configuration | H Bridge | |
| Maximum Output Current | 2 (Peak)A | |
| Maximum Supply Voltage | 36 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Maximum Operating Supply Voltage | 28 V | |
| Pin Count | 24 | |
| Minimum Operating Supply Voltage | 19 V | |
| Width | 5.6mm | |
| Length | 7.8mm | |
| Product Height | 0.85mm | |
| Product Length | 7.8mm | |
| Height | 0.85mm | |
| Dimensions | 7.8 x 5.6 x 0.85mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Product Width | 5.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Stepper Motor | ||
Output Configuration DMOS | ||
Configuration H Bridge | ||
Maximum Output Current 2 (Peak)A | ||
Maximum Supply Voltage 36 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Maximum Operating Supply Voltage 28 V | ||
Pin Count 24 | ||
Minimum Operating Supply Voltage 19 V | ||
Width 5.6mm | ||
Length 7.8mm | ||
Product Height 0.85mm | ||
Product Length 7.8mm | ||
Height 0.85mm | ||
Dimensions 7.8 x 5.6 x 0.85mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Product Width 5.6mm | ||
BD68620EFV is a bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 36V, and rated output current is 2.0A. PALA-IN driving mode is adopted for input interface. In terms of current decay, the FAST DECAY/SLOW DECAY ratio may be set without any limitation, and all available modes may be controlled in the most appropriate way. In addition, the power supply may be driven by one single system, which simplifies the design.
Rated output current (DC) 2.0A
Low ON resistance DMOS output
PALA-IN drive mode
PWM constant current (other oscillation) Built-in spike noise cancel function (external noise filter is unnecessary)
Full-, half (two kinds)-, quarter-step functionality
Current decay mode switch
(linearly variable FAST/SLOW DECAY ratio)
Power save function
Built-in logic input pull-down resistor
Thermal shutdown circuit (TSD)
Over-current protection circuit (OCP)
Under voltage lock out circuit (UVLO)
Over voltage lock out circuit (OVLO)
Ghost Supply Prevention(protects against malfunction when power supply is disconnected)
Microminiature, ultra-thin and high
Low ON resistance DMOS output
PALA-IN drive mode
PWM constant current (other oscillation) Built-in spike noise cancel function (external noise filter is unnecessary)
Full-, half (two kinds)-, quarter-step functionality
Current decay mode switch
(linearly variable FAST/SLOW DECAY ratio)
Power save function
Built-in logic input pull-down resistor
Thermal shutdown circuit (TSD)
Over-current protection circuit (OCP)
Under voltage lock out circuit (UVLO)
Over voltage lock out circuit (OVLO)
Ghost Supply Prevention(protects against malfunction when power supply is disconnected)
Microminiature, ultra-thin and high
